
7461115 | |
|---|---|
DigiKey Part Number | 732-3239-ND |
Manufacturer | |
Manufacturer Product Number | 7461115 |
Description | TERM REDCUBE 25PIN PCB RA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 25 Pin Screw Terminal, Power Tap Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | 7461115 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Terminal Type | Screw Terminal, Power Tap | |
Screw Size | - | |
Termination | Press-Fit | |
Current Rating (Amps) | 250 A | |
Number of Pins | 25 | |
Mounting Type | Through Hole, Right Angle | |
Features | Screw not Included | |
Contact Finish | - | |
Contact Material | - | |
Material - Insulation | - | |
Screw Material | - | |
Screw Finish | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,75000 € | 12,75 € |
| 10 | 11,80100 € | 118,01 € |
| 50 | 10,72800 € | 536,40 € |
| 100 | 9,75300 € | 975,30 € |
| 500 | 8,48070 € | 4 240,35 € |
| Unit Price without VAT: | 12,75000 € |
|---|---|
| Unit Price with VAT: | 15,30000 € |

