
744869161473 | |
|---|---|
DigiKey Part Number | 732-744869161473-ND |
Manufacturer | |
Manufacturer Product Number | 744869161473 |
Description | CMC 47MH 800MA 2LN TH |
Manufacturer Standard Lead Time | 30 Weeks |
Customer Reference | |
Detailed Description | 47 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 800mA DCR 1.63Ohm |
Datasheet | Datasheet |
EDA/CAD Models | 744869161473 Models |
Category | Current Rating (Max) 800mA |
Manufacturer Würth Elektronik | DC Resistance (DCR) (Max) 1.63Ohm |
Series | Voltage Rating - AC 250V |
Packaging Tray | Operating Temperature -40°C ~ 125°C |
Part Status Active | Mounting Type Through Hole |
Filter Type Power Line | Size / Dimension 0.965" L x 0.610" W (24.50mm x 15.50mm) |
Number of Lines 2 | Height (Max) 0.571" (14.50mm) |
Inductance @ Frequency 47 mH @ 10 kHz | Package / Case Horizontal, 4 PC Pin |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,61000 € | 2,61 € |
| 10 | 2,33600 € | 23,36 € |
| 20 | 2,17250 € | 43,45 € |
| 50 | 2,00840 € | 100,42 € |
| 90 | 1,75756 € | 158,18 € |
| Unit Price without VAT: | 2,61000 € |
|---|---|
| Unit Price with VAT: | 3,13200 € |

