



| 744838480095 | |
|---|---|
| DigiKey Part Number | 732-10866-ND | 
| Manufacturer | |
| Manufacturer Product Number | 744838480095 | 
| Description | CMC 48MH 9.5A 3LN TH | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 48 mH @ 10 kHz 3 Line Common Mode Choke Through Hole 9.5A DCR 47mOhm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744838480095 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Filter Type | Power Line | |
| Number of Lines | 3 | |
| Inductance @ Frequency | 48 mH @ 10 kHz | |
| Current Rating (Max) | 9.5A | |
| DC Resistance (DCR) (Max) | 47mOhm | |
| Voltage Rating - DC | - | |
| Voltage Rating - AC | 760V | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Through Hole | |
| Size / Dimension | 2.756" Dia (70.00mm) | |
| Height (Max) | 1.535" (39.00mm) | |
| Package / Case | Horizontal, 6 PC Pin | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 42,05000 € | 42,05 € | 
| 10 | 37,37500 € | 373,75 € | 
| 48 | 35,03688 € | 1 681,77 € | 
| 120 | 34,73133 € | 4 167,76 € | 
| Unit Price without VAT: | 42,05000 € | 
|---|---|
| Unit Price with VAT: | 50,46000 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France