10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

744834310

DigiKey Part Number
732-744834310-ND
Manufacturer
Manufacturer Product Number
744834310
Description
CMC 10MH 3A 2LN TH
Manufacturer Standard Lead Time
32 Weeks
Customer Reference
Detailed Description
10 mH @ 10 kHz 2 Line Common Mode Choke Through Hole 3A DCR 110mOhm
Datasheet
 Datasheet
EDA/CAD Models
744834310 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Filter Type
Power Line
Number of Lines
2
Inductance @ Frequency
10 mH @ 10 kHz
Current Rating (Max)
3A
DC Resistance (DCR) (Max)
110mOhm
Voltage Rating - DC
-
Voltage Rating - AC
250V
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
ENEC, VDE
Features
-
Mounting Type
Through Hole
Size / Dimension
1.280" L x 1.102" W (32.50mm x 28.00mm)
Height (Max)
0.866" (22.00mm)
Package / Case
Horizontal, 4 PC Pin
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 147
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
15,32000 €5,32 €
105,23300 €52,33 €
1004,14880 €414,88 €
2503,97460 €993,65 €
5003,61038 €1 805,19 €
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:5,32000 €
Unit Price with VAT:6,38400 €