68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
WE-MK Series
@AskLorandt explains: Rated current of an inductor

744786168A

DigiKey Part Number
732-6273-2-ND - Tape & Reel (TR)
732-6273-1-ND - Cut Tape (CT)
732-6273-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744786168A
Description
FIXED IND 68NH 300MA 850 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
68 nH Unshielded Multilayer Inductor 300 mA 850mOhm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
744786168A Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
850mOhm Max
Mfr
Q @ Freq
8 @ 100MHz
Series
Frequency - Self Resonant
900MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Ratings
AEC-Q200
Part Status
Active
Operating Temperature
-55°C ~ 125°C
Type
Multilayer
Inductance Frequency - Test
100 MHz
Material - Core
Mounting Type
Surface Mount
Inductance
Package / Case
0603 (1608 Metric)
Tolerance
±5%
Supplier Device Package
0603 (1608 Metric)
Current Rating (Amps)
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Shielding
Unshielded
Height - Seated (Max)
0.037" (0.95mm)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 4 085
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,18000 €0,18 €
500,16740 €8,37 €
1000,15720 €15,72 €
5000,14194 €70,97 €
1 0000,12154 €121,54 €
2 0000,09604 €192,08 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,05609 €224,36 €
Manufacturers Standard Package
Unit Price without VAT:0,18000 €
Unit Price with VAT:0,21600 €