220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
WEbinar Powered by Digi-Key: Inductors – Basic Principles of Inductors

7447860222

DigiKey Part Number
732-7447860222TR-ND - Tape & Reel (TR)
732-7447860222CT-ND - Cut Tape (CT)
732-7447860222DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
7447860222
Description
FIXED IND 220NH 300MA 1.5 OHM
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
220 nH Unshielded Multilayer Inductor 300 mA 1.5Ohm Max 0603 (1608 Metric)
Datasheet
 Datasheet
EDA/CAD Models
7447860222 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
DC Resistance (DCR)
1.5Ohm Max
Mfr
Q @ Freq
8 @ 50MHz
Series
Frequency - Self Resonant
400MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-55°C ~ 125°C
Part Status
Active
Inductance Frequency - Test
50 MHz
Type
Multilayer
Mounting Type
Surface Mount
Material - Core
Package / Case
0603 (1608 Metric)
Inductance
Supplier Device Package
0603
Tolerance
±5%
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Current Rating (Amps)
Height - Seated (Max)
0.037" (0.95mm)
Shielding
Unshielded
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 3 919
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,09000 €0,09 €
100,07300 €0,73 €
1000,06010 €6,01 €
1 0000,04947 €49,47 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 0000,04284 €171,36 €
Manufacturers Standard Package
Unit Price without VAT:0,09000 €
Unit Price with VAT:0,10800 €