



7447779168 | |
|---|---|
DigiKey Part Number | 732-1198-2-ND - Tape & Reel (TR) 732-1198-1-ND - Cut Tape (CT) 732-1198-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447779168 |
Description | FIXED IND 68UH 870MA 380 MOHM |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 68 µH Shielded Drum Core, Wirewound Inductor 870 mA 380mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447779168 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 950mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 380mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 9MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 7345 | |
Size / Dimension | 0.287" L x 0.287" W (7.30mm x 7.30mm) | |
Height - Seated (Max) | 0.177" (4.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,01000 € | 2,01 € |
| 10 | 1,79000 € | 17,90 € |
| 50 | 1,66240 € | 83,12 € |
| 100 | 1,59870 € | 159,87 € |
| 500 | 1,53406 € | 767,03 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 1,34951 € | 1 349,51 € |
| Unit Price without VAT: | 2,01000 € |
|---|---|
| Unit Price with VAT: | 2,41200 € |


