12 µH Shielded Drum Core, Wirewound Inductor 1.82 A 58mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Shielded Drum Core, Wirewound Inductor 1.82 A 58mOhm Max Nonstandard
WE-PD Series
WEbinar Powered by Digi-Key: Inductors (Portuguese)

744777112

DigiKey Part Number
732-744777112TR-ND - Tape & Reel (TR)
732-744777112CT-ND - Cut Tape (CT)
732-744777112DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744777112
Description
FIXED IND 12UH 1.82A 58 MOHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
12 µH Shielded Drum Core, Wirewound Inductor 1.82 A 58mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744777112 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
2.4A
Shielding
Shielded
DC Resistance (DCR)
58mOhm Max
Q @ Freq
-
Frequency - Self Resonant
23MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
1 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
7345
Size / Dimension
0.287" L x 0.287" W (7.30mm x 7.30mm)
Height - Seated (Max)
0.177" (4.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 987
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,01000 €2,01 €
101,79000 €17,90 €
501,66240 €83,12 €
1001,59870 €159,87 €
5001,53406 €767,03 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0001,34951 €1 349,51 €
Manufacturers Standard Package
Unit Price without VAT:2,01000 €
Unit Price with VAT:2,41200 €