



744773082 | |
|---|---|
DigiKey Part Number | 732-1254-2-ND - Tape & Reel (TR) 732-1254-1-ND - Cut Tape (CT) 732-1254-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744773082 |
Description | FIXED IND 8.2UH 1.5A 146 MOHM |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Unshielded Drum Core, Wirewound Inductor 1.5 A 146mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744773082 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 1.8A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 146mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 38MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 10 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.177" L x 0.157" W (4.50mm x 4.00mm) | |
Height - Seated (Max) | 0.138" (3.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,53000 € | 1,53 € |
| 10 | 1,46100 € | 14,61 € |
| 50 | 1,31560 € | 65,78 € |
| 100 | 1,21790 € | 121,79 € |
| 250 | 1,16860 € | 292,15 € |
| 500 | 1,07172 € | 535,86 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 0,93503 € | 1 402,55 € |
| Unit Price without VAT: | 1,53000 € |
|---|---|
| Unit Price with VAT: | 1,83600 € |

