

7447714102 | |
---|---|
DigiKey Part Number | 732-4112-2-ND - Tape & Reel (TR) 732-4112-1-ND - Cut Tape (CT) 732-4112-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7447714102 |
Description | FIXED IND 1MH 430MA 2.05 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 1 mH Shielded Drum Core, Wirewound Inductor 430 mA 2.05Ohm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7447714102 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 1 mH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 550mA | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.05Ohm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 1.7MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.394" L x 0.394" W (10.00mm x 10.00mm) | |
Height - Seated (Max) | 0.197" (5.00mm) |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 1,94000 € | 1,94 € |
10 | 1,86300 € | 18,63 € |
50 | 1,68220 € | 84,11 € |
100 | 1,50890 € | 150,89 € |
250 | 1,38104 € | 345,26 € |
Quantity | Unit Price | Ext Price |
---|---|---|
500 | 1,07002 € | 535,01 € |
1 000 | 0,91330 € | 913,30 € |
Unit Price without VAT: | 1,94000 € |
---|---|
Unit Price with VAT: | 2,32800 € |