



74477009 | |
|---|---|
DigiKey Part Number | 732-4117-2-ND - Tape & Reel (TR) 732-4117-1-ND - Cut Tape (CT) 732-4117-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74477009 |
Description | FIXED IND 470NH 23.5A 3 MOHM SMD |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 470 nH Shielded Drum Core, Wirewound Inductor 23.5 A 3mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74477009 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | -25%, +20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 26.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 3mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 120MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 1 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.472" L x 0.472" W (12.00mm x 12.00mm) | |
Height - Seated (Max) | 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,92700 € | 19,27 € |
| 50 | 1,78920 € | 89,46 € |
| 100 | 1,63260 € | 163,26 € |
| 250 | 1,45872 € | 364,68 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,22440 € | 612,20 € |
| 1 000 | 1,10129 € | 1 101,29 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |


