



744766239 | |
|---|---|
DigiKey Part Number | 732-744766239TR-ND - Tape & Reel (TR) 732-744766239CT-ND - Cut Tape (CT) 732-744766239DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744766239 |
Description | FIXED IND 390UH 80MA 18 OHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 390 µH Unshielded Drum Core, Wirewound Inductor 80 mA 18Ohm Max 1812 (4532 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744766239 Models |
Category | DC Resistance (DCR) 18Ohm Max |
Mfr | Q @ Freq 40 @ 796kHz |
Series | Frequency - Self Resonant 3.5MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 105°C |
Part Status Active | Inductance Frequency - Test 796 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case 1812 (4532 Metric) |
Inductance | Supplier Device Package 4532 |
Tolerance ±10% | Size / Dimension 0.177" L x 0.126" W (4.50mm x 3.20mm) |
Current Rating (Amps) | Height - Seated (Max) 0.142" (3.60mm) |
Shielding Unshielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CM453232-391KL | Bourns Inc. | 450 | 118-CM453232-391KLCT-ND | 0,25000 € | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,83000 € | 0,83 € |
| 10 | 0,67200 € | 6,72 € |
| 50 | 0,57280 € | 28,64 € |
| 100 | 0,47420 € | 47,42 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 0,39690 € | 198,45 € |
| Unit Price without VAT: | 0,83000 € |
|---|---|
| Unit Price with VAT: | 0,99600 € |

