Similar




744765147A | |
|---|---|
DigiKey Part Number | 732-1742-2-ND - Tape & Reel (TR) 732-1742-1-ND - Cut Tape (CT) 732-1742-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744765147A |
Description | FIXED IND 47NH 100MA 830MOHM SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 47 nH Unshielded Drum Core, Wirewound Inductor 100 mA 830mOhm Max 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | 744765147A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 47 nH | |
Tolerance | ±5% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | - | |
Shielding | Unshielded | |
DC Resistance (DCR) | 830mOhm Max | |
Q @ Freq | 26 @ 200MHz | |
Frequency - Self Resonant | 2.1GHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 200 MHz | |
Mounting Type | Surface Mount | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | 0402 (1005 Metric) | |
Size / Dimension | 0.039" L x 0.022" W (1.00mm x 0.55mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,38000 € | 0,38 € |
| 10 | 0,35700 € | 3,57 € |
| 50 | 0,33180 € | 16,59 € |
| 100 | 0,30690 € | 30,69 € |
| 500 | 0,28290 € | 141,45 € |
| 1 000 | 0,25805 € | 258,05 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,20987 € | 629,61 € |
| Unit Price without VAT: | 0,38000 € |
|---|---|
| Unit Price with VAT: | 0,45600 € |



