


7445920 | |
|---|---|
DigiKey Part Number | 732-7445920TR-ND - Tape & Reel (TR) 732-7445920CT-ND - Cut Tape (CT) 732-7445920DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 7445920 |
Description | FIXED IND 100UH 1.7A 207 MOHM |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 100 µH Shielded Drum Core, Wirewound Inductor 1.7 A 207mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 7445920 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.4A | |
Shielding | Shielded | |
DC Resistance (DCR) | 207mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 5.5MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Features | - | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.730" L x 0.600" W (18.54mm x 15.24mm) | |
Height - Seated (Max) | 0.300" (7.62mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,20000 € | 3,20 € |
| 10 | 2,43800 € | 24,38 € |
| 50 | 1,92000 € | 96,00 € |
| 100 | 1,80260 € | 180,26 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,73123 € | 519,37 € |
| Unit Price without VAT: | 3,20000 € |
|---|---|
| Unit Price with VAT: | 3,84000 € |

