


74459147 | |
|---|---|
DigiKey Part Number | 732-14070-2-ND - Tape & Reel (TR) 732-14070-1-ND - Cut Tape (CT) 732-14070-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74459147 |
Description | FIXED IND 47UH 2.8A 97 MOHM SMD |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.8 A 97mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74459147 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 97mOhm Max |
Series | Frequency - Self Resonant 8MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.730" L x 0.600" W (18.54mm x 15.24mm) |
Current Rating (Amps) | Height - Seated (Max) 0.300" (7.62mm) |
Current - Saturation (Isat) 4A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,31000 € | 3,31 € |
| 10 | 3,11700 € | 31,17 € |
| 25 | 2,94520 € | 73,63 € |
| 50 | 2,71800 € | 135,90 € |
| 100 | 2,46390 € | 246,39 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 1,76693 € | 530,08 € |
| Unit Price without VAT: | 3,31000 € |
|---|---|
| Unit Price with VAT: | 3,97200 € |

