



74457122 | |
|---|---|
DigiKey Part Number | 732-74457122TR-ND - Tape & Reel (TR) 732-74457122CT-ND - Cut Tape (CT) 732-74457122DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74457122 |
Description | FIXED IND 22UH 4A 47 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 µH Unshielded Drum Core, Wirewound Inductor 4 A 47mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74457122 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±15% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 6.5A | |
Shielding | Unshielded | |
DC Resistance (DCR) | 47mOhm Max | |
Q @ Freq | - | |
Frequency - Self Resonant | 14MHz | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.866" L x 0.591" W (22.00mm x 15.00mm) | |
Height - Seated (Max) | 0.307" (7.80mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,07000 € | 2,07 € |
| 10 | 1,97900 € | 19,79 € |
| 50 | 1,78140 € | 89,07 € |
| 100 | 1,64970 € | 164,97 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | 1,51920 € | 379,80 € |
| 500 | 1,39356 € | 696,78 € |
| Unit Price without VAT: | 2,07000 € |
|---|---|
| Unit Price with VAT: | 2,48400 € |

