WE-PD3 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-PD3 Series

74451247

DigiKey Part Number
732-14068-2-ND - Tape & Reel (TR)
732-14068-1-ND - Cut Tape (CT)
732-14068-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74451247
Description
FIXED IND 470UH 190MA 1.8OHM SMD
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 190 mA 1.8Ohm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74451247 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
-
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
20mA
Shielding
Shielded
DC Resistance (DCR)
1.8Ohm Max
Q @ Freq
-
Frequency - Self Resonant
3MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
-
Size / Dimension
0.260" L x 0.175" W (6.60mm x 4.45mm)
Height - Seated (Max)
0.115" (2.92mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 468
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,55000 €1,55 €
101,41100 €14,11 €
501,28320 €64,16 €
1001,16660 €116,66 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5000,95422 €477,11 €
Manufacturers Standard Package
Unit Price without VAT:1,55000 €
Unit Price with VAT:1,86000 €