


744393580068 | |
|---|---|
DigiKey Part Number | 732-744393580068TR-ND - Tape & Reel (TR) 732-744393580068CT-ND - Cut Tape (CT) 732-744393580068DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744393580068 |
Description | FIXED IND 680NH 20A 1.41 MOHM |
Manufacturer Standard Lead Time | 43 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Molded Inductor 20 A 1.41mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744393580068 Models |
Category | Current - Saturation (Isat) 52.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 1.41mOhm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Frequency - Self Resonant 62MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Molded | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.346" L x 0.327" W (8.80mm x 8.30mm) |
Current Rating (Amps) | Height - Seated (Max) 0.315" (8.00mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,99000 € | 3,99 € |
| 50 | 3,44040 € | 172,02 € |
| 100 | 2,96620 € | 296,62 € |
| 250 | 2,60068 € | 650,17 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,23270 € | 1 116,35 € |
| Unit Price without VAT: | 3,99000 € |
|---|---|
| Unit Price with VAT: | 4,78800 € |


