
74437636351012 | |
|---|---|
DigiKey Part Number | 732-74437636351012-ND |
Manufacturer | |
Manufacturer Product Number | 74437636351012 |
Description | FIXED IND 110UH 23.7A 6.28 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 110 µH Shielded Wirewound Inductor 23.7 A 6.28mOhm Radial |
Datasheet | Datasheet |
EDA/CAD Models | 74437636351012 Models |
Category | Current - Saturation (Isat) 27.2A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 6.28mOhm |
Packaging Tray | Frequency - Self Resonant 5.11MHz |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Wirewound | Mounting Type Through Hole |
Material - Core | Package / Case Radial |
Inductance | Supplier Device Package Radial |
Tolerance ±20% | Size / Dimension 1.417" L x 1.406" W (36.00mm x 35.70mm) |
Current Rating (Amps) | Height - Seated (Max) 1.346" (34.20mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,26000 € | 22,26 € |
| 6 | 18,71000 € | 112,26 € |
| 30 | 16,30300 € | 489,09 € |
| 60 | 14,51267 € | 870,76 € |
| 120 | 13,98567 € | 1 678,28 € |
| Unit Price without VAT: | 22,26000 € |
|---|---|
| Unit Price with VAT: | 26,71200 € |

