560 nH Shielded Molded Inductor 19 A 1.8mOhm Max 2-SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
560 nH Shielded Molded Inductor 19 A 1.8mOhm Max 2-SMD
WE-LHMI Series bottom
@AskLorandt explains: Rated current of an inductor

744373680056

DigiKey Part Number
732-3365-2-ND - Tape & Reel (TR)
732-3365-1-ND - Cut Tape (CT)
732-3365-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744373680056
Description
FIXED IND 560NH 19A 1.8 MOHM SMD
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
560 nH Shielded Molded Inductor 19 A 1.8mOhm Max 2-SMD
Datasheet
 Datasheet
EDA/CAD Models
744373680056 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Molded
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
60.9A
Shielding
Shielded
DC Resistance (DCR)
1.8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
70MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
2-SMD
Supplier Device Package
-
Size / Dimension
0.433" L x 0.394" W (11.00mm x 10.00mm)
Height - Seated (Max)
0.161" (4.10mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 281
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
12,18000 €2,18 €
102,13700 €21,37 €
501,97260 €98,63 €
1001,80860 €180,86 €
2501,72616 €431,54 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5001,49964 €749,82 €
Manufacturers Standard Package
Unit Price without VAT:2,18000 €
Unit Price with VAT:2,61600 €