
744340300025 | |
|---|---|
DigiKey Part Number | 732-744340300025TR-ND - Tape & Reel (TR) 732-744340300025CT-ND - Cut Tape (CT) 732-744340300025DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744340300025 |
Description | FIXED IND 25NH 27A 0.27 MOHM SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 25 nH Shielded Drum Core, Wirewound Inductor 27 A 0.27mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744340300025 Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 0.27mOhm |
Series | Frequency - Self Resonant 180MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Drum Core, Wirewound | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Supplier Device Package 4030 |
Tolerance ±15% | Size / Dimension 0.189" L x 0.122" W (4.80mm x 3.10mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 51A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP0404R1-R022-R | Eaton - Electronics Division | 5 136 | 283-FP0404R1-R022-RCT-ND | 1,56000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,81000 € | 1,81 € |
| 10 | 1,66700 € | 16,67 € |
| 50 | 1,52220 € | 76,11 € |
| 100 | 1,37680 € | 137,68 € |
| 500 | 1,23236 € | 616,18 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 1,08703 € | 2 174,06 € |
| Unit Price without VAT: | 1,81000 € |
|---|---|
| Unit Price with VAT: | 2,17200 € |

