



744323068 | |
|---|---|
DigiKey Part Number | 732-3872-2-ND - Tape & Reel (TR) 732-3872-1-ND - Cut Tape (CT) 732-3872-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744323068 |
Description | FIXED IND 680NH 14A 4.79 MOHM |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 680 nH Shielded Wirewound Inductor 14 A 4.79mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744323068 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 21A | |
Shielding | Shielded | |
DC Resistance (DCR) | 4.79mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 51MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,50000 € | 3,50 € |
| 10 | 3,43400 € | 34,34 € |
| 50 | 3,16160 € | 158,08 € |
| 100 | 3,03410 € | 303,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,40691 € | 1 925,53 € |
| Unit Price without VAT: | 3,50000 € |
|---|---|
| Unit Price with VAT: | 4,20000 € |


