

744323033 | |
|---|---|
DigiKey Part Number | 732-3870-2-ND - Tape & Reel (TR) 732-3870-1-ND - Cut Tape (CT) 732-3870-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744323033 |
Description | FIXED IND 330NH 18A 2.17MOHM SMD |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 330 nH Shielded Wirewound Inductor 18 A 2.17mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744323033 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Wirewound | |
Material - Core | - | |
Inductance | 330 nH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 36A | |
Shielding | Shielded | |
DC Resistance (DCR) | 2.17mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 119MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 1030 | |
Size / Dimension | 0.417" L x 0.417" W (10.60mm x 10.60mm) | |
Height - Seated (Max) | 0.122" (3.10mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,53000 € | 3,53 € |
| 10 | 3,46600 € | 34,66 € |
| 50 | 3,19100 € | 159,55 € |
| 100 | 3,06230 € | 306,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 2,27746 € | 1 821,97 € |
| Unit Price without VAT: | 3,53000 € |
|---|---|
| Unit Price with VAT: | 4,23600 € |


