



| 744284102 | |
|---|---|
| DigiKey Part Number | 732-2971-2-ND - Tape & Reel (TR) 732-2971-1-ND - Cut Tape (CT) 732-2971-6-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | 744284102 | 
| Description | CMC 1MH 300MA 2LN 160 KOHM SMD | 
| Manufacturer Standard Lead Time | 26 Weeks | 
| Customer Reference | |
| Detailed Description | 1 mH @ 100 kHz 2 Line Common Mode Choke Surface Mount 160 kOhms @ 1 MHz 300mA DCR 2.5Ohm | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 744284102 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Active | |
| Filter Type | Power, Signal Line | |
| Number of Lines | 2 | |
| Impedance @ Frequency | 160 kOhms @ 1 MHz | |
| Inductance @ Frequency | 1 mH @ 100 kHz | |
| Current Rating (Max) | 300mA | |
| DC Resistance (DCR) (Max) | 2.5Ohm | |
| Voltage Rating - DC | 80V | |
| Voltage Rating - AC | - | |
| Operating Temperature | -40°C ~ 125°C | |
| Ratings | - | |
| Approval Agency | - | |
| Features | - | |
| Mounting Type | Surface Mount | |
| Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
| Height (Max) | 0.413" (10.50mm) | |
| Package / Case | Horizontal, 4 PC Pad | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 3,21000 € | 3,21 € | 
| 10 | 3,17400 € | 31,74 € | 
| 50 | 2,86600 € | 143,30 € | 
| 100 | 2,76390 € | 276,39 € | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 250 | 2,30316 € | 575,79 € | 
| 500 | 2,11874 € | 1 059,37 € | 
| Unit Price without VAT: | 3,21000 € | 
|---|---|
| Unit Price with VAT: | 3,85200 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France