



744282010 | |
|---|---|
DigiKey Part Number | 732-2965-2-ND - Tape & Reel (TR) 732-2965-1-ND - Cut Tape (CT) 732-2965-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744282010 |
Description | CMC 1UH 4.75A 2LN 1.6 KOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 1.6 kOhms @ 90 MHz 4.75A DCR 12mOhm |
Datasheet | Datasheet |
EDA/CAD Models | 744282010 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 1.6 kOhms @ 90 MHz | |
Inductance @ Frequency | 1 µH @ 100 kHz | |
Current Rating (Max) | 4.75A | |
DC Resistance (DCR) (Max) | 12mOhm | |
Voltage Rating - DC | 80V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height (Max) | 0.256" (6.50mm) | |
Package / Case | Horizontal, 4 PC Pad |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,85000 € | 2,85 € |
| 10 | 2,81300 € | 28,13 € |
| 50 | 2,54180 € | 127,09 € |
| 100 | 2,45030 € | 245,03 € |
| 250 | 2,26892 € | 567,23 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 1,87802 € | 939,01 € |
| Unit Price without VAT: | 2,85000 € |
|---|---|
| Unit Price with VAT: | 3,42000 € |


