12 µH Unshielded Toroidal Inductor 14.5 A 8mOhm Max Radial
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
12 µH Unshielded Toroidal Inductor 14.5 A 8mOhm Max Radial
WEbinar Powered by Digi-Key: Inductors (Portuguese)

7441501

DigiKey Part Number
732-7441501-ND
Manufacturer
Manufacturer Product Number
7441501
Description
FIXED IND 12UH 14.5A 8 MOHM TH
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
12 µH Unshielded Toroidal Inductor 14.5 A 8mOhm Max Radial
Datasheet
 Datasheet
EDA/CAD Models
7441501 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Toroidal
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
6.9A
Shielding
Unshielded
DC Resistance (DCR)
8mOhm Max
Q @ Freq
-
Frequency - Self Resonant
44.6MHz
Ratings
-
Operating Temperature
-40°C ~ 105°C
Inductance Frequency - Test
10 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Radial
Supplier Device Package
-
Size / Dimension
1.122" Dia x 0.571" W (28.50mm x 14.50mm)
Height - Seated (Max)
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
12,75000 €2,75 €
102,47200 €24,72 €
252,19640 €54,91 €
501,92320 €96,16 €
1001,73950 €173,95 €
Manufacturers Standard Package
Unit Price without VAT:2,75000 €
Unit Price with VAT:3,30000 €