WE-LQS-Series_SMD
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
WE-LQS-Series_SMD

74404086471

DigiKey Part Number
732-11735-2-ND - Tape & Reel (TR)
732-11735-1-ND - Cut Tape (CT)
732-11735-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404086471
Description
FIXED IND 470UH 650MA 1.2OHM SMD
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
470 µH Shielded Drum Core, Wirewound Inductor 650 mA 1.2Ohm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404086471 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
470 µH
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.08A
Shielding
Shielded
DC Resistance (DCR)
1.2Ohm
Q @ Freq
-
Frequency - Self Resonant
1.8MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Features
-
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8065
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.256" (6.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 134
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,09000 €1,09 €
500,90500 €45,25 €
1000,68620 €68,62 €
2500,59704 €149,26 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
7000,57901 €405,31 €
Manufacturers Standard Package
Unit Price without VAT:1,09000 €
Unit Price with VAT:1,30800 €