100 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 290mOhm Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
100 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 290mOhm Nonstandard
@AskLorandt explains: Rated current of an inductor
@AskLorandt explains: Saturation current of an inductor

74404084101

DigiKey Part Number
732-5566-2-ND - Tape & Reel (TR)
732-5566-1-ND - Cut Tape (CT)
732-5566-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
74404084101
Description
FIXED IND 100UH 1.2A 290 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
100 µH Semi-Shielded Drum Core, Wirewound Inductor 1.2 A 290mOhm Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
74404084101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.5A
Shielding
Semi-Shielded
DC Resistance (DCR)
290mOhm
Q @ Freq
-
Frequency - Self Resonant
6.4MHz
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
8040
Size / Dimension
0.315" L x 0.315" W (8.00mm x 8.00mm)
Height - Seated (Max)
0.165" (4.20mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,11000 €1,11 €
501,02500 €51,25 €
2500,96380 €240,95 €
5000,86264 €431,32 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 0000,68128 €681,28 €
Manufacturers Standard Package
Unit Price without VAT:1,11000 €
Unit Price with VAT:1,33200 €