



744040520047 | |
|---|---|
DigiKey Part Number | 732-7269-2-ND - Tape & Reel (TR) 732-7269-1-ND - Cut Tape (CT) 732-7269-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 744040520047 |
Description | FIXED IND 470NH 4.9A 13.9 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 470 nH Semi-Shielded Wirewound Inductor 4.9 A 13.9mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 744040520047 Models |
Category | DC Resistance (DCR) 13.9mOhm |
Mfr | Frequency - Self Resonant 252MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Wirewound | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 5020 |
Current Rating (Amps) | Size / Dimension 0.197" L x 0.197" W (5.00mm x 5.00mm) |
Current - Saturation (Isat) 8.5A | Height - Seated (Max) 0.079" (2.00mm) |
Shielding Semi-Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,11000 € | 1,11 € |
| 50 | 1,02500 € | 51,25 € |
| 250 | 0,96380 € | 240,95 € |
| 500 | 0,86264 € | 431,32 € |
| 1 000 | 0,70967 € | 709,67 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,62893 € | 1 572,33 € |
| Unit Price without VAT: | 1,11000 € |
|---|---|
| Unit Price with VAT: | 1,33200 € |

