



74404032150 | |
|---|---|
DigiKey Part Number | 732-5498-2-ND - Tape & Reel (TR) 732-5498-1-ND - Cut Tape (CT) 732-5498-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | 74404032150 |
Description | FIXED IND 15UH 730MA 300 MOHM |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 15 µH Semi-Shielded Drum Core, Wirewound Inductor 730 mA 300mOhm Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | 74404032150 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 800mA | |
Shielding | Semi-Shielded | |
DC Resistance (DCR) | 300mOhm | |
Q @ Freq | - | |
Frequency - Self Resonant | 23MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 125°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | 3015 | |
Size / Dimension | 0.118" L x 0.118" W (3.00mm x 3.00mm) | |
Height - Seated (Max) | 0.059" (1.50mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,99000 € | 0,99 € |
| 50 | 0,83200 € | 41,60 € |
| 250 | 0,77084 € | 192,71 € |
| 500 | 0,69096 € | 345,48 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | 0,55839 € | 1 116,78 € |
| Unit Price without VAT: | 0,99000 € |
|---|---|
| Unit Price with VAT: | 1,18800 € |


