6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 165mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 165mOhm Max Nonstandard
WE-TPC-2828 Series bottom
@AskLorandt explains: Rated current of an inductor

744025006

DigiKey Part Number
732-2616-2-ND - Tape & Reel (TR)
732-2616-1-ND - Cut Tape (CT)
732-2616-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
744025006
Description
FIXED IND 6.8UH 1.1A 165 MOHM
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
6.8 µH Shielded Drum Core, Wirewound Inductor 1.1 A 165mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
744025006 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Drum Core, Wirewound
Material - Core
Inductance
Tolerance
±20%
Current Rating (Amps)
Current - Saturation (Isat)
1.3A
Shielding
Shielded
DC Resistance (DCR)
165mOhm Max
Q @ Freq
-
Frequency - Self Resonant
59MHz
Ratings
-
Operating Temperature
-40°C ~ 125°C
Inductance Frequency - Test
100 kHz
Mounting Type
Surface Mount
Package / Case
Nonstandard
Supplier Device Package
2828
Size / Dimension
0.110" L x 0.110" W (2.80mm x 2.80mm)
Height - Seated (Max)
0.118" (3.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 258
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
11,39000 €1,39 €
101,34100 €13,41 €
501,23240 €61,62 €
1001,02410 €102,41 €
2500,92468 €231,17 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5500,75216 €413,69 €
1 1000,65187 €717,06 €
Manufacturers Standard Package
Unit Price without VAT:1,39000 €
Unit Price with VAT:1,66800 €