
| 714659001210 | |
|---|---|
| DigiKey Part Number | 732-13672-ND | 
| Manufacturer | |
| Manufacturer Product Number | 714659001210 | 
| Description | CAP FOR PUSHBUTTON SWITCH 465XX1 | 
| Manufacturer Standard Lead Time | 21 Weeks | 
| Customer Reference | |
| Detailed Description | Square Pushbutton Switch Cap Clear Snap Fit | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | Würth Elektronik | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Switch Type | Pushbutton | |
| Shape | Square | |
| Color | Clear | |
| Illumination | Illuminated | |
| For Use With/Related Products | WS-PBTL Series | |
| Mounting Type | Snap Fit | |
| Size | 17.40mm L x 17.40mm W x 7.00mm H | |
| Features | - | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,78000 € | 1,78 € | 
| 5 | 1,70600 € | 8,53 € | 
| 10 | 1,62800 € | 16,28 € | 
| 30 | 1,46600 € | 43,98 € | 
| 60 | 1,28850 € | 77,31 € | 
| Unit Price without VAT: | 1,78000 € | 
|---|---|
| Unit Price with VAT: | 2,13600 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                



 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France