
695402151122 | |
|---|---|
DigiKey Part Number | 732-10029-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 695402151122 |
Description | CONN RCPT 2POS 0.059 TIN SMD R/A |
Customer Reference | |
Detailed Description | 2 Position Receptacle Connector 0.059" (1.50mm) Surface Mount, Right Angle Tin |
Datasheet | Datasheet |
EDA/CAD Models | 695402151122 Models |
Category | Fastening Type Push-Pull |
Mfr | Contact Finish - Mating |
Series | Contact Finish Thickness - Mating 120.0µin (3.05µm) |
Packaging Tape & Reel (TR) | Insulation Color White |
Part Status Obsolete | Insulation Height 0.096" (2.44mm) |
Connector Type | Operating Temperature -25°C ~ 85°C |
Contact Type Female Blade Socket | Material Flammability Rating UL94 V-0 |
Style Board to Board | Contact Finish - Post Tin |
Number of Positions | Features Board Guide, Solder Retention |
Number of Positions Loaded All | Current Rating (Amps) 1A |
Pitch - Mating | Voltage Rating 150VAC |
Number of Rows 1 | Insulation Material Polyamide (PA6T), Nylon 6T |
Mounting Type Surface Mount, Right Angle | Contact Material Phosphor Bronze |
Termination | Contact Finish Thickness - Post 120.0µin (3.05µm) |

