Similar




691374500014B | |
|---|---|
DigiKey Part Number | 732-4432-ND |
Manufacturer | |
Manufacturer Product Number | 691374500014B |
Description | TERM BLOCK PLUG 14POS 5.08MM |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Terminal Block Plug, Female Sockets 0.200" (5.08mm) 180° Free Hanging (In-Line) |
Datasheet | Datasheet |
Category | Current - UL 16 A |
Manufacturer Würth Elektronik | Voltage - UL 300 V |
Series | Wire Gauge or Range - AWG 12-24 AWG |
Packaging Tray | Wire Gauge or Range - mm² 0.2-3.3mm² |
Part Status Active | Color Green |
Type Plug, Female Sockets | Operating Temperature -40°C ~ 105°C |
Number of Positions 14 | Features Mating Flange, Retention Latches (Non-Wire Side) |
Positions Per Level 14 | Material Flammability Rating UL94 V-0 |
Number of Levels 1 | Screw Size M2.6 |
Pitch 0.200" (5.08mm) | Torque - Screw 0.45 Nm (4.0 Lb-In) |
Plug Wire Entry 180° | Wire Strip Length 10mm |
Termination Style Screw - Pressure Clip | Housing Material Polyamide (PA66), Nylon 6/6 |
Mounting Type Free Hanging (In-Line) | Insulation Height 0.587" (14.91mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| OSTVM145553 | On Shore Technology Inc. | 0 | OSTVM145553-ND | 5,79364 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 7,31900 € | 219,57 € |
| Unit Price without VAT: | 7,31900 € |
|---|---|
| Unit Price with VAT: | 8,78280 € |



