Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




691121710006 | |
|---|---|
DigiKey Part Number | 732-2033-ND |
Manufacturer | |
Manufacturer Product Number | 691121710006 |
Description | TERM BLK 6POS SIDE ENTRY 5MM PCB |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6 Position Wire to Board Terminal Block Horizontal with Board 0.197" (5.00mm) Through Hole |
Datasheet | Datasheet |
Category | Wire Gauge 12-20 AWG |
Manufacturer Würth Elektronik | Mounting Type Through Hole |
Series | Wire Termination Screw - Leaf Spring, Wire Guard |
Packaging Tray | Color Green |
Part Status Active | Operating Temperature -40°C ~ 105°C |
Number of Levels 1 | Housing Material Polyamide (PA66), Nylon 6/6 |
Positions Per Level 6 | Contact Material - Plating Tin Plated |
Pitch 0.197" (5.00mm) | Clamp Material - Plating Steel, Stainless |
Mating Orientation Horizontal with Board | Screw Material - Plating Steel - Zinc Plated |
Current 10 A | Torque - Screw 0.4 Nm (3.5 Lb-In) |
Voltage 300 V | Screw Thread M3 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| A-TB500-T406SB | Assmann WSW Components | 0 | A-TB500-T406SB-ND | 0,67088 € | Parametric Equivalent |
| OSTT4060450 | On Shore Technology Inc. | 0 | OSTT4060450-ND | 0,88382 € | Parametric Equivalent |
| OSTT4060452 | On Shore Technology Inc. | 0 | OSTT4060452-ND | 0,88904 € | Parametric Equivalent |
| T40604520000G | Amphenol Anytek | 0 | T40604520000G-ND | 0,57616 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 225 | 1,71849 € | 386,66 € |
| Unit Price without VAT: | 1,71849 € |
|---|---|
| Unit Price with VAT: | 2,06219 € |


