
690207101472 | |
|---|---|
DigiKey Part Number | 732-690207101472-ND |
Manufacturer | |
Manufacturer Product Number | 690207101472 |
Description | WR-MM TRANSITION CONNECTOR |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | 14 Position Ribbon Cable, DIP Header Connector Red IDC 28 AWG Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | 690207101472 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.100" (2.54mm) |
Series | Mounting Type Through Hole |
Packaging Tube | Cable Termination IDC |
Part Status Active | Wire Gauge 28 AWG |
Connector Type Ribbon Cable, DIP Header | Features Board Guide |
Number of Positions 14 | Contact Finish Tin |
Cable Pitch 0.050" (1.27mm) | Color Red |
Board-Side Pitch 0.100" (2.54mm) | Number of Positions Loaded All |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,32000 € | 1,32 € |
| 10 | 1,26600 € | 12,66 € |
| 100 | 1,22050 € | 122,05 € |
| 250 | 1,16776 € | 291,94 € |
| 500 | 1,04792 € | 523,96 € |
| Unit Price without VAT: | 1,32000 € |
|---|---|
| Unit Price with VAT: | 1,58400 € |

