
686628152001 | |
|---|---|
DigiKey Part Number | 732-686628152001-ND |
Manufacturer | |
Manufacturer Product Number | 686628152001 |
Description | CABLE FFC/FPC 28POS 1MM 5.98" |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 28 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 686628152001 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Cable Type | FFC, FPC | |
Number of Conductors | 28 | |
Pitch | 0.039" (1.00mm) | |
Length | 5.984" (152.00mm) | |
Length - Exposed Ends | 0.197" (5.00mm) | |
Termination Style | Top on Both Sides, Backers on Both Sides |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,68000 € | 2,68 € |
| 10 | 2,62700 € | 26,27 € |
| 50 | 2,41500 € | 120,75 € |
| 100 | 2,24370 € | 224,37 € |
| 250 | 2,04792 € | 511,98 € |
| Unit Price without VAT: | 2,68000 € |
|---|---|
| Unit Price with VAT: | 3,21600 € |

