9 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

686609152001

DigiKey Part Number
732-5081-ND
Manufacturer
Manufacturer Product Number
686609152001
Description
CABLE FFC/FPC 9POS 1MM 5.98"
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
9 Position FFC, FPC Cable 0.039" (1.00mm) 5.984" (152.00mm)
Datasheet
 Datasheet
EDA/CAD Models
686609152001 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Bag
Part Status
Active
Cable Type
FFC, FPC
Number of Conductors
9
Pitch
0.039" (1.00mm)
Length
5.984" (152.00mm)
Length - Exposed Ends
0.197" (5.00mm)
Termination Style
Top on Both Sides, Backers on Both Sides
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 19
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
12,68000 €2,68 €
102,62700 €26,27 €
502,41500 €120,75 €
1002,24370 €224,37 €
2502,04792 €511,98 €
Manufacturers Standard Package
Unit Price without VAT:2,68000 €
Unit Price with VAT:3,21600 €