Cable Assembly Coaxial SMA to SMA Hand Formable .085 12.00" (304.80mm)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

65503503530508

DigiKey Part Number
732-13898-ND
Manufacturer
Manufacturer Product Number
65503503530508
Description
COAX CBL SMA TO SMA 12"
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial SMA to SMA Hand Formable .085 12.00" (304.80mm)
Datasheet
 Datasheet
EDA/CAD Models
65503503530508 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Contact Gender
Male
Manufacturer
Würth Elektronik
2nd Connector Mounting Type
Free Hanging (In-Line)
Series
Length
12.00" (304.80mm)
Packaging
Bag
Cable Type
Hand Formable .085
Part Status
Active
Overall Impedance
50 Ohms
Style
SMA to SMA
Frequency - Max
18 GHz
1st Connector
SMA Plug
Color
Silver
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 165°C
2nd Connector
SMA Plug
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
123,70000 €23,70 €
522,51400 €112,57 €
1021,32400 €213,24 €
5020,14260 €1 007,13 €
10018,95280 €1 895,28 €
Manufacturers Standard Package
Unit Price without VAT:23,70000 €
Unit Price with VAT:28,44000 €