
65503110315301 | |
---|---|
DigiKey Part Number | 732-65503110315301-ND |
Manufacturer | |
Manufacturer Product Number | 65503110315301 |
Description | COAX CABLE SMB TO SMB 6" |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Cable Assembly Coaxial SMB to SMB RG-174 6.000" (152.40mm) |
Datasheet | Datasheet |
EDA/CAD Models | 65503110315301 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Würth Elektronik | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Style | SMB to SMB | |
1st Connector | SMB Jack | |
1st Contact Gender | Male | |
1st Connector Mounting Type | Panel Mount | |
1st Connector Mounting Feature | Bulkhead - Front Side Nut | |
2nd Connector | SMB Plug, Right Angle | |
2nd Contact Gender | Female | |
2nd Connector Mounting Type | Free Hanging (In-Line) | |
2nd Connector Mounting Feature | - | |
Length | 6.000" (152.40mm) | |
Cable Type | RG-174 | |
Cable Impedance | 50 Ohms | |
Overall Impedance | 50 Ohms | |
Frequency - Max | 1 GHz | |
Color | Black | |
Features | Shielded | |
Operating Temperature | -20°C ~ 80°C | |
Ingress Protection | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 33,14000 € | 33,14 € |
10 | 30,36800 € | 303,68 € |
100 | 28,70760 € | 2 870,76 € |
250 | 27,04700 € | 6 761,75 € |
Unit Price without VAT: | 33,14000 € |
---|---|
Unit Price with VAT: | 39,76800 € |