
64401101121003 | |
|---|---|
DigiKey Part Number | 732-64401101121003-ND |
Manufacturer | |
Manufacturer Product Number | 64401101121003 |
Description | COAX ADAPT SMP TO SMP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMP Jack, Female Socket To SMP Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
EDA/CAD Models | 64401101121003 Models |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Series | Fastening Type Snap-On, Snap-On |
Packaging Bag | Frequency - Max 18 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Beryllium Copper |
Conversion Type Same Series | Body Finish Gold |
Adapter Series | Center Contact Material Beryllium Copper |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMP Jack, Female Socket | Insertion Loss 0.51dB |
Convert To (Adapter End) SMP Jack, Female Socket | Operating Temperature -65°C ~ 165°C |
Impedance 50 Ohms | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 16,20000 € | 16,20 € |
| 10 | 14,84700 € | 148,47 € |
| 100 | 14,03450 € | 1 403,45 € |
| 250 | 13,22276 € | 3 305,69 € |
| 500 | 12,41112 € | 6 205,56 € |
| Unit Price without VAT: | 16,20000 € |
|---|---|
| Unit Price with VAT: | 19,44000 € |

