
62703423121 | |
|---|---|
DigiKey Part Number | 732-62703423121-ND |
Manufacturer | |
Manufacturer Product Number | 62703423121 |
Description | WR-BHD 1.27MM FEMALE IDC CONNECT |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 34 Position Rectangular Receptacle Connector IDC Gold |
Datasheet | Datasheet |
EDA/CAD Models | 62703423121 Models |
Category | Number of Rows 2 |
Manufacturer Würth Elektronik | Row Spacing 0.050" (1.27mm) |
Series | Mounting Type Free Hanging (In-Line) |
Packaging Tray | Cable Termination IDC |
Part Status Active | Wire Type Ribbon Cable |
Connector Type Receptacle | Features Feed Through, Polarizing Key |
Contact Type Female Socket | Contact Finish Gold |
Number of Positions 34 | Color Black |
Pitch 0.050" (1.27mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,09000 € | 8,09 € |
| 10 | 7,41400 € | 74,14 € |
| 100 | 6,60460 € | 660,46 € |
| 250 | 5,79636 € | 1 449,09 € |
| 500 | 5,39176 € | 2 695,88 € |
| 1 000 | 4,98722 € | 4 987,22 € |
| Unit Price without VAT: | 8,09000 € |
|---|---|
| Unit Price with VAT: | 9,70800 € |

