
| 624038213322 | |
|---|---|
| DigiKey Part Number | 732-4361-ND | 
| Manufacturer | |
| Manufacturer Product Number | 624038213322 | 
| Description | CONN RCPT HSG 38POS 2.00MM | 
| Manufacturer Standard Lead Time | 13 Weeks | 
| Customer Reference | |
| Detailed Description | 38 Rectangular Connectors - Housings Receptacle White 0.079" (2.00mm) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | 624038213322 Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Bulk | |
| Part Status | Active | |
| Connector Type | ||
| Contact Type | Female Socket | |
| Number of Positions | ||
| Pitch | 0.079" (2.00mm) | |
| Number of Rows | 2 | |
| Row Spacing | 0.197" (5.00mm) | |
| Mounting Type | Free Hanging (In-Line) | |
| Contact Termination | Crimp | |
| Fastening Type | Latch Lock | |
| Color | White | |
| Features | - | |
| Insulation Material | Polyamide (PA66), Nylon 6/6 | |
| Operating Temperature | -25°C ~ 85°C | |
| Note | Contacts Not Included | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 1,92000 € | 1,92 € | 
| 10 | 1,66100 € | 16,61 € | 
| 50 | 1,51320 € | 75,66 € | 
| 100 | 1,22060 € | 122,06 € | 
| 250 | 1,12264 € | 280,66 € | 
| 500 | 1,02618 € | 513,09 € | 
| Unit Price without VAT: | 1,92000 € | 
|---|---|
| Unit Price with VAT: | 2,30400 € | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                


 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 France
France