Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

401910023

DigiKey Part Number
732-401910023-ND
Manufacturer
Manufacturer Product Number
401910023
Description
THERM PAD 19.05MMX12.7MM GRAY
Customer Reference
Detailed Description
Thermal Pad Gray 19.05mm x 12.70mm Rectangular
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Shape
Rectangular
Manufacturer
Würth Elektronik
Outline
19.05mm x 12.70mm
Series
Thickness
0.0091" (0.230mm)
Packaging
Bulk
Color
Gray
Part Status
Obsolete
Thermal Conductivity
1.0W/m-K
Usage
Multi
Storage/Refrigeration Temperature
104°F (40°C)
Type
Gap Filler Pad, Sheet
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Obsolete
This product is no longer manufactured.