
38401408 | |
|---|---|
DigiKey Part Number  | 732-38401408-ND  | 
Manufacturer  | |
Manufacturer Product Number  | 38401408  | 
Description  | RFI GASKET ELASTOMER NICKEL  | 
Manufacturer Standard Lead Time  | 11 Weeks  | 
Customer Reference  | |
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Würth Elektronik  | |
Series  | ||
Packaging  | Bag  | |
Part Status  | Active  | |
Type  | Gasket  | |
Shape  | Round  | |
Width  | 0.110" (2.80mm)  | |
Length  | 39.370" (1.00m)  | |
Height  | -  | |
Material  | Conductive Elastomer  | |
Plating  | Nickel  | |
Plating - Thickness  | -  | |
Attachment Method  | -  | |
Operating Temperature  | -55°C ~ 160°C  | |
Shelf Life Start  | -  | |
Shelf Life  | -  | |
Storage/Refrigeration Temperature  | -  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | 37,01000 € | 37,01 € | 
| 5 | 32,57600 € | 162,88 € | 
| 10 | 26,65000 € | 266,50 € | 
| Unit Price without VAT: | 37,01000 € | 
|---|---|
| Unit Price with VAT: | 44,41200 € | 

