
3671434 | |
|---|---|
DigiKey Part Number | 732-3671434-ND |
Manufacturer | |
Manufacturer Product Number | 3671434 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 1.142" (29.00mm) X 1.732" (44.00mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671434 Models |
Category | Height - Overall 0.122" (3.10mm) |
Manufacturer Würth Elektronik | Length - Overall 1.732" (44.00mm) |
Series | Width - Overall 1.142" (29.00mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,89000 € | 3,89 € |
| 5 | 3,58600 € | 17,93 € |
| 10 | 3,28900 € | 32,89 € |
| 20 | 2,99150 € | 59,83 € |
| 32 | 2,69406 € | 86,21 € |
| Unit Price without VAT: | 3,89000 € |
|---|---|
| Unit Price with VAT: | 4,66800 € |


