
3671302 | |
|---|---|
DigiKey Part Number | 732-3671302-ND |
Manufacturer | |
Manufacturer Product Number | 3671302 |
Description | WE-SHC TWO-PIECE SEAMLESS SHIELD |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | RF Shield Cover 0.768" (19.50mm) X 1.213" (30.80mm) Non-Vented Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | 3671302 Models |
Category | Height - Overall 0.106" (2.70mm) |
Manufacturer Würth Elektronik | Length - Overall 1.213" (30.80mm) |
Series | Width - Overall 0.768" (19.50mm) |
Packaging Tray | Ventilation Non-Vented |
Part Status Active | Mounting Type Surface Mount |
Type Cover |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,19000 € | 3,19 € |
| 5 | 2,94000 € | 14,70 € |
| 10 | 2,69400 € | 26,94 € |
| 20 | 2,44750 € | 48,95 € |
| 40 | 2,20975 € | 88,39 € |
| 66 | 1,96333 € | 129,58 € |
| Unit Price without VAT: | 3,19000 € |
|---|---|
| Unit Price with VAT: | 3,82800 € |


