RF Shield Frame 0.413" (10.50mm) X 0.760" (19.30mm) Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

3670193

DigiKey Part Number
732-3670193-ND
Manufacturer
Manufacturer Product Number
3670193
Description
WE-SHC TWO-PIECE SEAMLESS SHIELD
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
RF Shield Frame 0.413" (10.50mm) X 0.760" (19.30mm) Solder
Datasheet
 Datasheet
EDA/CAD Models
3670193 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Würth Elektronik
Series
Packaging
Tray
Part Status
Active
Type
Frame
Height - Overall
0.118" (3.00mm)
Length - Overall
0.760" (19.30mm)
Width - Overall
0.413" (10.50mm)
Ventilation
-
Mounting Type
Solder
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 14
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
12,73000 €2,73 €
52,51200 €12,56 €
102,30500 €23,05 €
252,09040 €52,26 €
501,88360 €94,18 €
1201,67717 €201,26 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:2,73000 €
Unit Price with VAT:3,27600 €