LED Lighting WL-SWTP White, Warm 2700K 3.2V 60mA 120° 1208 (3020 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

158302227

DigiKey Part Number
732-5663-2-ND - Tape & Reel (TR)
732-5663-1-ND - Cut Tape (CT)
732-5663-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
158302227
Description
LED WL-SWTP WARM WHT 2700K 3022
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
LED Lighting WL-SWTP White, Warm 2700K 3.2V 60mA 120° 1208 (3020 Metric)
Datasheet
 Datasheet
EDA/CAD Models
158302227 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Lumens/Watt @ Current - Test
104 lm/W
Mfr
CRI (Color Rendering Index)
85 (Typ)
Series
Current - Max
85mA
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Viewing Angle
120°
Part Status
Active
Mounting Type
Surface Mount
Color
Package / Case
1208 (3020 Metric)
CCT (K)
2700K
Supplier Device Package
3022
Flux @ 25°C, Current - Test
20lm (Typ)
Size / Dimension
0.118" L x 0.083" W (3.00mm x 2.10mm)
Current - Test
60mA
Height - Seated (Max)
0.031" (0.80mm)
Voltage - Forward (Vf) (Typ)
3.2V
Thermal Resistance of Package
38°C/W
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 1 770
Check for Additional Incoming Stock
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
10,35000 €0,35 €
500,28300 €14,15 €
1000,25330 €25,33 €
5000,22268 €111,34 €
* All Digi-Reel orders will add a 5,50 € reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2 0000,18103 €362,06 €
Manufacturers Standard Package
Unit Price without VAT:0,35000 €
Unit Price with VAT:0,42000 €