
150302RS73100 | |
|---|---|
DigiKey Part Number | 732-150302RS73100TR-ND - Tape & Reel (TR) 732-150302RS73100CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | 150302RS73100 |
Description | LED RED CLEAR 2SMD |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Red 625nm LED Indication - Discrete 2V 2-SMD, J-Lead |
Datasheet | Datasheet |
EDA/CAD Models | 150302RS73100 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Color | ||
Configuration | Independent | |
Lens Color | Colorless | |
Lens Transparency | Clear | |
Millicandela Rating | ||
Lens Style | Oval with Flat Top | |
Lens Size | - | |
Voltage - Forward (Vf) (Typ) | 2V | |
Current - Test | 20mA | |
Viewing Angle | 120° | |
Mounting Type | ||
Wavelength - Dominant | ||
Wavelength - Peak | 630nm | |
Features | - | |
Package / Case | 2-SMD, J-Lead | |
Supplier Device Package | ||
Size / Dimension | 2.70mm L x 2.00mm W | |
Height (Max) | 1.50mm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,60000 € | 0,60 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,23036 € | 691,08 € |
| Unit Price without VAT: | 0,60000 € |
|---|---|
| Unit Price with VAT: | 0,72000 € |

